SMM02040C2493FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.02115
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.07365
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.05384
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.10014
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.07365
Datasheet
249 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C2493FB000

DigiKey Part Number
749-SMM02040C2493FB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C2493FB000
Description
SMM0204 50 249K 1% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02009£200.90
Manufacturers Standard Package
Unit Price without VAT:£0.02009
Unit Price with VAT:£0.02411