



SMM02040C2000FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2000FB000TR-ND - Tape & Reel (TR) 749-SMM02040C2000FB000CT-ND - Cut Tape (CT) 749-SMM02040C2000FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2000FB000 |
Description | RES 200 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2000FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06160 | £1.54 |
| 50 | £0.05420 | £2.71 |
| 100 | £0.04790 | £4.79 |
| 250 | £0.04100 | £10.25 |
| 500 | £0.03670 | £18.35 |
| 1,000 | £0.03301 | £33.01 |
| 5,000 | £0.02645 | £132.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02430 | £243.00 |
| 20,000 | £0.02248 | £449.60 |
| 30,000 | £0.02154 | £646.20 |
| 50,000 | £0.02048 | £1,024.00 |
| 70,000 | £0.01985 | £1,389.50 |
| 100,000 | £0.01923 | £1,923.00 |
| 120,000 | £0.01894 | £2,272.80 |
| 240,000 | £0.01792 | £4,300.80 |
| 250,000 | £0.01787 | £4,467.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

