Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM02040C1402FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1402FB000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040C1402FB000 |
Description | SMM0204 50 14K 1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02009 | £200.90 |
| Unit Price without VAT: | £0.02009 |
|---|---|
| Unit Price with VAT: | £0.02411 |



