
SMM02040C1270FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1270FB300TR-ND - Tape & Reel (TR) 749-SMM02040C1270FB300CT-ND - Cut Tape (CT) 749-SMM02040C1270FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1270FB300 |
Description | SMM0204 50 127R 1% B3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07500 | £0.75 |
| 25 | £0.06280 | £1.57 |
| 50 | £0.05540 | £2.77 |
| 100 | £0.04890 | £4.89 |
| 250 | £0.04184 | £10.46 |
| 500 | £0.03742 | £18.71 |
| 1,000 | £0.03367 | £33.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02884 | £86.52 |
| 6,000 | £0.02637 | £158.22 |
| 9,000 | £0.02510 | £225.90 |
| 15,000 | £0.02366 | £354.90 |
| 21,000 | £0.02281 | £479.01 |
| 30,000 | £0.02197 | £659.10 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

