



SMM02040C1001DB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1001DB300TR-ND - Tape & Reel (TR) 749-SMM02040C1001DB300CT-ND - Cut Tape (CT) 749-SMM02040C1001DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1001DB300 |
Description | RES 1K OHM 0.5% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1001DB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10700 | £1.07 |
| 25 | £0.08960 | £2.24 |
| 50 | £0.07920 | £3.96 |
| 100 | £0.07030 | £7.03 |
| 250 | £0.06044 | £15.11 |
| 500 | £0.05424 | £27.12 |
| 1,000 | £0.04897 | £48.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04220 | £126.60 |
| 6,000 | £0.03875 | £232.50 |
| 9,000 | £0.03697 | £332.73 |
| 15,000 | £0.03496 | £524.40 |
| 21,000 | £0.03377 | £709.17 |
| 30,000 | £0.03260 | £978.00 |
| 36,000 | £0.03204 | £1,153.44 |
| 72,000 | £0.03011 | £2,167.92 |
| 75,000 | £0.03001 | £2,250.75 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

