470 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM01020C4703FB300

DigiKey Part Number
749-SMM01020C4703FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM01020C4703FB300
Description
SMM0102 50 470K 1% B3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06511£195.33
Manufacturers Standard Package
Unit Price without VAT:£0.06511
Unit Price with VAT:£0.07813