2.21 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM01020C2211FB300

DigiKey Part Number
749-SMM01020C2211FB300TR-ND - Tape & Reel (TR)
749-SMM01020C2211FB300CT-ND - Cut Tape (CT)
749-SMM01020C2211FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM01020C2211FB300
Description
SMM0102 50 2K21 1% B3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,248
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.18700£1.87
25£0.15840£3.96
50£0.14040£7.02
100£0.12500£12.50
250£0.10816£27.04
500£0.09762£48.81
1,000£0.08864£88.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07709£231.27
6,000£0.07120£427.20
9,000£0.06817£613.53
15,000£0.06475£971.25
21,000£0.06271£1,316.91
30,000£0.06071£1,821.30
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800