
SMM01020C1000FB300 | |
|---|---|
DigiKey Part Number | 749-SMM01020C1000FB300TR-ND - Tape & Reel (TR) 749-SMM01020C1000FB300CT-ND - Cut Tape (CT) 749-SMM01020C1000FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM01020C1000FB300 |
Description | SMM0102 50 100R 1% B3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07709 | £231.27 |
| 6,000 | £0.07120 | £427.20 |
| 9,000 | £0.06817 | £613.53 |
| 15,000 | £0.06475 | £971.25 |
| 21,000 | £0.06271 | £1,316.91 |
| 30,000 | £0.06071 | £1,821.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18300 | £1.83 |
| 25 | £0.15520 | £3.88 |
| 50 | £0.13760 | £6.88 |
| 100 | £0.12260 | £12.26 |
| 250 | £0.10604 | £26.51 |
| 500 | £0.09570 | £47.85 |
| 1,000 | £0.08690 | £86.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18700 | £1.87 |
| 25 | £0.15840 | £3.96 |
| 50 | £0.14040 | £7.02 |
| 100 | £0.12500 | £12.50 |
| 250 | £0.10816 | £27.04 |
| 500 | £0.09762 | £48.81 |
| 1,000 | £0.08864 | £88.64 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

