Parametric Equivalent

PR01000103903JA100 | |
|---|---|
DigiKey Part Number | 749-2111-1-ND - Cut Tape (CT) 749-2111-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000103903JA100 |
Description | RES 390K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000103903JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.10720 | £2.68 |
| 50 | £0.09500 | £4.75 |
| 100 | £0.08440 | £8.44 |
| 250 | £0.07264 | £18.16 |
| 500 | £0.06530 | £32.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05908 | £59.08 |
| 2,000 | £0.05377 | £107.54 |
| 3,000 | £0.05104 | £153.12 |
| 5,000 | £0.04796 | £239.80 |
| 7,000 | £0.04612 | £322.84 |
| 10,000 | £0.04432 | £443.20 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |


