2 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000102008JA100

DigiKey Part Number
749-PR01000102008JA100CT-ND - Cut Tape (CT)
749-PR01000102008JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR01000102008JA100
Description
RES 2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000102008JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,605
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12700£1.27
25£0.10720£2.68
50£0.09500£4.75
100£0.08440£8.44
250£0.07264£18.16
500£0.06530£32.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.05908£59.08
2,000£0.05377£107.54
3,000£0.05104£153.12
5,000£0.04796£239.80
7,000£0.04612£322.84
10,000£0.04432£443.20
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000