
PEF220BJ80238BK1 | |
|---|---|
DigiKey Part Number | PEF220BJ80238BK1-ND |
Manufacturer | |
Manufacturer Product Number | PEF220BJ80238BK1 |
Description | CAP CER 8000PF 15KV R230 DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8000 pF ±20% 15000V (15kV) Ceramic Capacitor R230 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 8.858" Dia (225.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,849.22000 | £2,849.22 |
| Unit Price without VAT: | £2,849.22000 |
|---|---|
| Unit Price with VAT: | £3,419.06400 |

