


PAC500001500FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500001500FAC000CT-ND - Cut Tape (CT) 749-PAC500001500FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500001500FAC000 |
Description | RES 150 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.15300 | £11.53 |
| 25 | £0.99520 | £24.88 |
| 50 | £0.89620 | £44.81 |
| 100 | £0.81210 | £81.21 |
| 250 | £0.71988 | £179.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.66220 | £331.10 |
| 1,000 | £0.61318 | £613.18 |
| 1,500 | £0.58801 | £882.02 |
| 2,500 | £0.55953 | £1,398.82 |
| 3,500 | £0.54257 | £1,898.99 |
| 5,000 | £0.52599 | £2,629.95 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

