


PAC500001307FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500001307FAC000CT-ND - Cut Tape (CT) 749-PAC500001307FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500001307FAC000 |
Description | RES 0.13 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC500001307FAC000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.03500 | £10.35 |
| 25 | £0.89240 | £22.31 |
| 50 | £0.80260 | £40.13 |
| 100 | £0.72660 | £72.66 |
| 250 | £0.64312 | £160.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.59092 | £295.46 |
| 1,000 | £0.54656 | £546.56 |
| 1,500 | £0.52377 | £785.65 |
| 2,500 | £0.49799 | £1,244.97 |
| 3,500 | £0.48263 | £1,689.20 |
| 5,000 | £0.46763 | £2,338.15 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

