
NCW0406MC4707FP500 | |
|---|---|
DigiKey Part Number | 749-NCW0406MC4707FP500TR-ND - Tape & Reel (TR) 749-NCW0406MC4707FP500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCW0406MC4707FP500 |
Description | NCW 0406-50 1% AT P5 0R47 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.3W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0604 (1610 Metric), 0406 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.059" W (1.00mm x 1.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21700 | £2.17 |
| 25 | £0.20120 | £5.03 |
| 50 | £0.19020 | £9.51 |
| 100 | £0.17960 | £17.96 |
| 250 | £0.16716 | £41.79 |
| 500 | £0.15866 | £79.33 |
| 1,000 | £0.15096 | £150.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13610 | £680.50 |
| 10,000 | £0.13088 | £1,308.80 |
| 15,000 | £0.12812 | £1,921.80 |
| 25,000 | £0.12493 | £3,123.25 |
| 35,000 | £0.12300 | £4,305.00 |
| 50,000 | £0.12108 | £6,054.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

