Parametric Equivalent

MMU0102WE6190BB300 | |
|---|---|
DigiKey Part Number | 749-MMU0102WE6190BB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMU0102WE6190BB300 |
Description | MMU 0102-15 0.1% VG03 BL 619R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Military Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.81045 | £2,431.35 |
| Unit Price without VAT: | £0.81045 |
|---|---|
| Unit Price with VAT: | £0.97254 |


