
MMU01020E1000BB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020E1000BB300TR-ND - Tape & Reel (TR) 749-MMU01020E1000BB300CT-ND - Cut Tape (CT) 749-MMU01020E1000BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020E1000BB300 |
Description | MMU 0102-15 0.1% BL 100R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.73000 | £2.73 |
| 10 | £1.84000 | £18.40 |
| 25 | £1.59640 | £39.91 |
| 50 | £1.44420 | £72.21 |
| 100 | £1.31470 | £131.47 |
| 250 | £1.17284 | £293.21 |
| 500 | £1.08408 | £542.04 |
| 1,000 | £1.02036 | £1,020.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.91179 | £2,735.37 |
| 6,000 | £0.86238 | £5,174.28 |
| Unit Price without VAT: | £2.73000 |
|---|---|
| Unit Price with VAT: | £3.27600 |

