MMU01020D2201FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.13362
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.06880
Datasheet
2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020D2201FB300

DigiKey Part Number
749-MMU01020D2201FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU01020D2201FB300
Description
MMU 0102-25 1% BL 2K2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07818£234.54
Manufacturers Standard Package
Unit Price without VAT:£0.07818
Unit Price with VAT:£0.09382