
MMU01020D2002BB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020D2002BB300TR-ND - Tape & Reel (TR) 749-MMU01020D2002BB300CT-ND - Cut Tape (CT) 749-MMU01020D2002BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020D2002BB300 |
Description | MMU 0102-25 0.1% BL 20K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.54400 | £5.44 |
| 25 | £0.46600 | £11.65 |
| 50 | £0.41680 | £20.84 |
| 100 | £0.37480 | £37.48 |
| 250 | £0.32880 | £82.20 |
| 500 | £0.30002 | £150.01 |
| 1,000 | £0.27553 | £275.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24405 | £732.15 |
| 6,000 | £0.22800 | £1,368.00 |
| 9,000 | £0.21975 | £1,977.75 |
| 15,000 | £0.21042 | £3,156.30 |
| 21,000 | £0.20486 | £4,302.06 |
| 30,000 | £0.19944 | £5,983.20 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

