15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020D1502BB300

DigiKey Part Number
749-MMU01020D1502BB300TR-ND - Tape & Reel (TR)
749-MMU01020D1502BB300CT-ND - Cut Tape (CT)
749-MMU01020D1502BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020D1502BB300
Description
MMU 0102-25 0.1% BL 15K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0102
Supplier Device Package
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.53900£5.39
25£0.46160£11.54
50£0.41300£20.65
100£0.37140£37.14
250£0.32576£81.44
500£0.29724£148.62
1,000£0.27299£272.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.24180£725.40
6,000£0.22589£1,355.34
9,000£0.21772£1,959.48
15,000£0.20848£3,127.20
21,000£0.20297£4,262.37
30,000£0.19760£5,928.00
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600