
MMU01020C5108GB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C5108GB300TR-ND - Tape & Reel (TR) 749-MMU01020C5108GB300CT-ND - Cut Tape (CT) 749-MMU01020C5108GB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C5108GB300 |
Description | MMU 0102-50 2% BL 5R1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.13160 | £3.29 |
| 50 | £0.11660 | £5.83 |
| 100 | £0.10370 | £10.37 |
| 250 | £0.08952 | £22.38 |
| 500 | £0.08066 | £40.33 |
| 1,000 | £0.07310 | £73.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06339 | £190.17 |
| 6,000 | £0.05843 | £350.58 |
| 9,000 | £0.05589 | £503.01 |
| 15,000 | £0.05301 | £795.15 |
| 21,000 | £0.05129 | £1,077.09 |
| 30,000 | £0.04961 | £1,488.30 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

