
MMU01020C3923FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C3923FB300TR-ND - Tape & Reel (TR) 749-MMU01020C3923FB300CT-ND - Cut Tape (CT) 749-MMU01020C3923FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3923FB300 |
Description | MMU 0102-50 1% BL 392K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14100 | £1.41 |
| 25 | £0.11880 | £2.97 |
| 50 | £0.10500 | £5.25 |
| 100 | £0.09330 | £9.33 |
| 250 | £0.08040 | £20.10 |
| 500 | £0.07236 | £36.18 |
| 1,000 | £0.06551 | £65.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05670 | £170.10 |
| 6,000 | £0.05220 | £313.20 |
| 9,000 | £0.04989 | £449.01 |
| 15,000 | £0.04728 | £709.20 |
| 21,000 | £0.04572 | £960.12 |
| 30,000 | £0.04420 | £1,326.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

