
MMU01020C2741FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C2741FB300TR-ND - Tape & Reel (TR) 749-MMU01020C2741FB300CT-ND - Cut Tape (CT) 749-MMU01020C2741FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2741FB300 |
Description | MMU 0102-50 1% BL 2K74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C2741FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11300 | £1.13 |
| 25 | £0.09560 | £2.39 |
| 50 | £0.08440 | £4.22 |
| 100 | £0.07500 | £7.50 |
| 250 | £0.06448 | £16.12 |
| 500 | £0.05794 | £28.97 |
| 1,000 | £0.05234 | £52.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04514 | £135.42 |
| 6,000 | £0.04147 | £248.82 |
| 9,000 | £0.03958 | £356.22 |
| 15,000 | £0.03745 | £561.75 |
| 21,000 | £0.03618 | £759.78 |
| 30,000 | £0.03493 | £1,047.90 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

