27 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C2702FB000

DigiKey Part Number
749-MMU01020C2702FB000TR-ND - Tape & Reel (TR)
749-MMU01020C2702FB000CT-ND - Cut Tape (CT)
749-MMU01020C2702FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C2702FB000
Description
MMU 0102-50 1% B0 27K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.11400£1.14
25£0.09680£2.42
50£0.08520£4.26
100£0.07570£7.57
250£0.06508£16.27
500£0.05848£29.24
1,000£0.05282£52.82
5,000£0.04278£213.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03949£394.90
20,000£0.03669£733.80
30,000£0.03526£1,057.80
50,000£0.03364£1,682.00
70,000£0.03267£2,286.90
100,000£0.03173£3,173.00
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600