
MMU01020C2051FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C2051FB300TR-ND - Tape & Reel (TR) 749-MMU01020C2051FB300CT-ND - Cut Tape (CT) 749-MMU01020C2051FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2051FB300 |
Description | MMU 0102-50 1% BL 2K05 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C2051FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.09680 | £2.42 |
| 50 | £0.08520 | £4.26 |
| 100 | £0.07570 | £7.57 |
| 250 | £0.06508 | £16.27 |
| 500 | £0.05848 | £29.24 |
| 1,000 | £0.05282 | £52.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04556 | £136.68 |
| 6,000 | £0.04186 | £251.16 |
| 9,000 | £0.03995 | £359.55 |
| 15,000 | £0.03780 | £567.00 |
| 21,000 | £0.03651 | £766.71 |
| 30,000 | £0.03526 | £1,057.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

