2 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C2008GB300

DigiKey Part Number
749-MMU01020C2008GB300TR-ND - Tape & Reel (TR)
749-MMU01020C2008GB300CT-ND - Cut Tape (CT)
749-MMU01020C2008GB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C2008GB300
Description
MMU 0102-50 2% BL 2R0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.15600£1.56
25£0.13160£3.29
50£0.11660£5.83
100£0.10370£10.37
250£0.08952£22.38
500£0.08066£40.33
1,000£0.07310£73.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06339£190.17
6,000£0.05843£350.58
9,000£0.05589£503.01
15,000£0.05301£795.15
21,000£0.05129£1,077.09
30,000£0.04961£1,488.30
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800