12 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMU01020C1202FB300

DigiKey Part Number
MMU-12.0KCTR-ND - Tape & Reel (TR)
MMU-12.0KCCT-ND - Cut Tape (CT)
MMU-12.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1202FB300
Description
RES SMD 12K OHM 1% 0.3W 0102
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C1202FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,799
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04066£121.98
6,000£0.03882£232.92
9,000£0.03784£340.56
15,000£0.03670£550.50
21,000£0.03600£756.00
30,000£0.03531£1,059.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.06100£0.61
25£0.05640£1.41
50£0.05320£2.66
100£0.05030£5.03
250£0.04668£11.67
500£0.04420£22.10
1,000£0.04161£41.61
Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.06400£0.64
25£0.05920£1.48
50£0.05600£2.80
100£0.05290£5.29
250£0.04904£12.26
500£0.04642£23.21
1,000£0.04401£44.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400