
MMB0207SD4703BB200 | |
|---|---|
DigiKey Part Number | 749-MMB0207SD4703BB200TR-ND - Tape & Reel (TR) 749-MMB0207SD4703BB200CT-ND - Cut Tape (CT) 749-MMB0207SD4703BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207SD4703BB200 |
Description | MMB 0207-25 0.1% HV AT B2 470K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £0.96300 | £9.63 |
| 25 | £0.82960 | £20.74 |
| 50 | £0.74580 | £37.29 |
| 100 | £0.67450 | £67.45 |
| 250 | £0.59624 | £149.06 |
| 500 | £0.54730 | £273.65 |
| 1,000 | £0.50572 | £505.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.47039 | £940.78 |
| 4,000 | £0.44040 | £1,761.60 |
| 6,000 | £0.42499 | £2,549.94 |
| 10,000 | £0.40757 | £4,075.70 |
| 14,000 | £0.39718 | £5,560.52 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

