



MMB02070C8207GB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C8207GB200TR-ND - Tape & Reel (TR) 749-MMB02070C8207GB200CT-ND - Cut Tape (CT) 749-MMB02070C8207GB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C8207GB200 |
Description | RES 0.82 OHM 2% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C8207GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.40800 | £4.08 |
| 25 | £0.34760 | £8.69 |
| 50 | £0.31020 | £15.51 |
| 100 | £0.27820 | £27.82 |
| 250 | £0.24312 | £60.78 |
| 500 | £0.22120 | £110.60 |
| 1,000 | £0.20254 | £202.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18669 | £373.38 |
| 4,000 | £0.17322 | £692.88 |
| 6,000 | £0.16630 | £997.80 |
| 10,000 | £0.15848 | £1,584.80 |
| 14,000 | £0.15381 | £2,153.34 |
| 20,000 | £0.14926 | £2,985.20 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

