



MMB02070C5110FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C5110FB200TR-ND - Tape & Reel (TR) 749-MMB02070C5110FB200CT-ND - Cut Tape (CT) 749-MMB02070C5110FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C5110FB200 |
Description | RES SMD 511 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C5110FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08900 | £4.45 |
| 100 | £0.08400 | £8.40 |
| 250 | £0.07804 | £19.51 |
| 500 | £0.07396 | £36.98 |
| 1,000 | £0.07020 | £70.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06683 | £133.66 |
| 4,000 | £0.06380 | £255.20 |
| 6,000 | £0.06218 | £373.08 |
| 10,000 | £0.06030 | £603.00 |
| 14,000 | £0.05916 | £828.24 |
| 20,000 | £0.05801 | £1,160.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

