
MMB02070C3002FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C3002FB200TR-ND - Tape & Reel (TR) 749-MMB02070C3002FB200CT-ND - Cut Tape (CT) 749-MMB02070C3002FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3002FB200 |
Description | MMB 0207-50 1% B2 30K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17200 | £1.72 |
| 25 | £0.14560 | £3.64 |
| 50 | £0.12900 | £6.45 |
| 100 | £0.11480 | £11.48 |
| 250 | £0.09920 | £24.80 |
| 500 | £0.08946 | £44.73 |
| 1,000 | £0.08118 | £81.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07413 | £148.26 |
| 4,000 | £0.06814 | £272.56 |
| 6,000 | £0.06507 | £390.42 |
| 10,000 | £0.06159 | £615.90 |
| 14,000 | £0.05951 | £833.14 |
| 20,000 | £0.05749 | £1,149.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

