1.91 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C1911FB200

DigiKey Part Number
749-MMB02070C1911FB200TR-ND - Tape & Reel (TR)
749-MMB02070C1911FB200CT-ND - Cut Tape (CT)
749-MMB02070C1911FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1911FB200
Description
MMB 0207-50 1% B2 1K91
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.17200£1.72
25£0.14560£3.64
50£0.12900£6.45
100£0.11480£11.48
250£0.09920£24.80
500£0.08946£44.73
1,000£0.08118£81.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07413£148.26
4,000£0.06814£272.56
6,000£0.06507£390.42
10,000£0.06159£615.90
14,000£0.05951£833.14
20,000£0.05749£1,149.80
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400