



MMB02070C1209FB200 | |
|---|---|
DigiKey Part Number | 749-1499-2-ND - Tape & Reel (TR) 749-1499-1-ND - Cut Tape (CT) 749-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1209FB200 |
Description | RES 12 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1209FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17200 | £1.72 |
| 25 | £0.14560 | £3.64 |
| 50 | £0.12900 | £6.45 |
| 100 | £0.11480 | £11.48 |
| 250 | £0.09920 | £24.80 |
| 500 | £0.08946 | £44.73 |
| 1,000 | £0.08118 | £81.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07413 | £148.26 |
| 4,000 | £0.06814 | £272.56 |
| 6,000 | £0.06507 | £390.42 |
| 10,000 | £0.06159 | £615.90 |
| 14,000 | £0.05951 | £833.14 |
| 20,000 | £0.05749 | £1,149.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

