MMA0204WC1022FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.11638
Datasheet
10.2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Military Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA0204WC1022FB300

DigiKey Part Number
749-MMA0204WC1022FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA0204WC1022FB300
Description
MMA 0204-50 1% VG03 BL 10K2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Military Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08077£242.31
Manufacturers Standard Package
Unit Price without VAT:£0.08077
Unit Price with VAT:£0.09692