Parametric Equivalent

MMA0204AC3328FB100 | |
|---|---|
DigiKey Part Number | 749-MMA0204AC3328FB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA0204AC3328FB100 |
Description | MMA 0204-50 1% HF B1 3R32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14126 | £141.26 |
| Unit Price without VAT: | £0.14126 |
|---|---|
| Unit Price with VAT: | £0.16951 |


