
MMA0204AC2499FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204AC2499FB300TR-ND - Tape & Reel (TR) 749-MMA0204AC2499FB300CT-ND - Cut Tape (CT) 749-MMA0204AC2499FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204AC2499FB300 |
Description | MMA 0204-50 1% HF BL 24R9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.21100 | £2.11 |
| 25 | £0.17920 | £4.48 |
| 50 | £0.15900 | £7.95 |
| 100 | £0.14180 | £14.18 |
| 250 | £0.12284 | £30.71 |
| 500 | £0.11100 | £55.50 |
| 1,000 | £0.10093 | £100.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08798 | £263.94 |
| 6,000 | £0.08137 | £488.22 |
| 9,000 | £0.07797 | £701.73 |
| 15,000 | £0.07413 | £1,111.95 |
| 21,000 | £0.07185 | £1,508.85 |
| 30,000 | £0.06961 | £2,088.30 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

