



MMA02040E7500BB100 | |
|---|---|
DigiKey Part Number | 749-2105-2-ND - Tape & Reel (TR) 749-2105-1-ND - Cut Tape (CT) 749-2105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E7500BB100 |
Description | RES 750 OHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E7500BB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.61400 | £6.14 |
| 25 | £0.52600 | £13.15 |
| 50 | £0.47100 | £23.55 |
| 100 | £0.42410 | £42.41 |
| 250 | £0.37268 | £93.17 |
| 500 | £0.34048 | £170.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31315 | £313.15 |
| 2,000 | £0.28992 | £579.84 |
| 3,000 | £0.27798 | £833.94 |
| 5,000 | £0.26447 | £1,322.35 |
| 7,000 | £0.25643 | £1,795.01 |
| 10,000 | £0.24857 | £2,485.70 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

