
MMA02040E7159BB100 | |
|---|---|
cms-digikey-product-number | 749-MMA02040E7159BB100TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MMA02040E7159BB100 |
cms-description | MMA 0204-15 0.1% B1 71R5 |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 71.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | £0.24984 | £249.84 |
| Unit Price without VAT: | £0.24984 |
|---|---|
| Unit Price with VAT: | £0.29981 |

