620 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E6200BB100

DigiKey Part Number
749-MMA02040E6200BB100TR-ND - Tape & Reel (TR)
749-MMA02040E6200BB100CT-ND - Cut Tape (CT)
749-MMA02040E6200BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E6200BB100
Description
MMA 0204-15 0.1% B1 620R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
620 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.94000£0.94
10£0.61400£6.14
25£0.52600£13.15
50£0.47100£23.55
100£0.42410£42.41
250£0.37268£93.17
500£0.34048£170.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.31315£313.15
2,000£0.28992£579.84
3,000£0.27798£833.94
5,000£0.26447£1,322.35
7,000£0.25643£1,795.01
10,000£0.24857£2,485.70
Manufacturers Standard Package
Unit Price without VAT:£0.94000
Unit Price with VAT:£1.12800