1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E1801BB300

DigiKey Part Number
749-MMA02040E1801BB300TR-ND - Tape & Reel (TR)
749-MMA02040E1801BB300CT-ND - Cut Tape (CT)
749-MMA02040E1801BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E1801BB300
Description
MMA 0204-15 0.1% BL 1K8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,958
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.43100£4.31
25£0.36720£9.18
50£0.32760£16.38
100£0.29400£29.40
250£0.25716£64.29
500£0.23406£117.03
1,000£0.21445£214.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18922£567.66
6,000£0.17634£1,058.04
9,000£0.16973£1,527.57
15,000£0.16225£2,433.75
21,000£0.15780£3,313.80
30,000£0.15345£4,603.50
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200