MMA02040E1693DB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.24984
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.16074
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.16514
Datasheet
169 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E1693DB300

DigiKey Part Number
749-MMA02040E1693DB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040E1693DB300
Description
MMA 0204-15 0.5% BL 169K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
169 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11033£330.99
Manufacturers Standard Package
Unit Price without VAT:£0.11033
Unit Price with VAT:£0.13240