MMA02040D4709CB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.16568
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.10430
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.09922
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.15926
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.17021
Datasheet
47 Ohms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D4709CB000

DigiKey Part Number
749-MMA02040D4709CB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D4709CB000
Description
MMA 0204-25 0.25% B0 47R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09371£937.10
Manufacturers Standard Package
Unit Price without VAT:£0.09371
Unit Price with VAT:£0.11245