MMA02040D1961CA300 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: £0.10430
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.10430
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.16568
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.10430
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.09922
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.24754
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.15926
Datasheet
1.96 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.96 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040D1961CA300

DigiKey Part Number
MMA02040D1961CA300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D1961CA300
Description
RES 1.96KOHM 0.25% 1/4W MELF0204
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D1961CA300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09922£297.66
Manufacturers Standard Package
Unit Price without VAT:£0.09922
Unit Price with VAT:£0.11906