
MMA02040D1201BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D1201BB300TR-ND - Tape & Reel (TR) 749-MMA02040D1201BB300CT-ND - Cut Tape (CT) 749-MMA02040D1201BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1201BB300 |
Description | MMA 0204-25 0.1% BL 1K2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.30100 | £3.01 |
| 25 | £0.25560 | £6.39 |
| 50 | £0.22740 | £11.37 |
| 100 | £0.20340 | £20.34 |
| 250 | £0.17708 | £44.27 |
| 500 | £0.16060 | £80.30 |
| 1,000 | £0.14658 | £146.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12854 | £385.62 |
| 6,000 | £0.11934 | £716.04 |
| 9,000 | £0.11461 | £1,031.49 |
| 15,000 | £0.10926 | £1,638.90 |
| 21,000 | £0.10608 | £2,227.68 |
| 30,000 | £0.10297 | £3,089.10 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

