



MMA02040C7501FB300 | |
|---|---|
DigiKey Part Number | 749-1478-2-ND - Tape & Reel (TR) 749-1478-1-ND - Cut Tape (CT) 749-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C7501FB300 |
Description | RES 7.5K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C7501FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07700 | £0.77 |
| 25 | £0.06480 | £1.62 |
| 50 | £0.05720 | £2.86 |
| 100 | £0.05050 | £5.05 |
| 250 | £0.04332 | £10.83 |
| 500 | £0.03874 | £19.37 |
| 1,000 | £0.03487 | £34.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02988 | £89.64 |
| 6,000 | £0.02734 | £164.04 |
| 9,000 | £0.02603 | £234.27 |
| 15,000 | £0.02455 | £368.25 |
| 21,000 | £0.02367 | £497.07 |
| 30,000 | £0.02280 | £684.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

