



MMA02040C5103FB300 | |
|---|---|
DigiKey Part Number | 749-1916-2-ND - Tape & Reel (TR) 749-1916-1-ND - Cut Tape (CT) 749-1916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C5103FB300 |
Description | RES 510K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C5103FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07800 | £0.78 |
| 25 | £0.06560 | £1.64 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.05100 | £5.10 |
| 250 | £0.04372 | £10.93 |
| 500 | £0.03910 | £19.55 |
| 1,000 | £0.03520 | £35.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03016 | £90.48 |
| 6,000 | £0.02759 | £165.54 |
| 9,000 | £0.02627 | £236.43 |
| 15,000 | £0.02478 | £371.70 |
| 21,000 | £0.02389 | £501.69 |
| 30,000 | £0.02302 | £690.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

