



MMA02040C4758FB300 | |
|---|---|
DigiKey Part Number | 749-1914-2-ND - Tape & Reel (TR) 749-1914-1-ND - Cut Tape (CT) 749-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4758FB300 |
Description | RES 4.75 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4758FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10700 | £1.07 |
| 25 | £0.09080 | £2.27 |
| 50 | £0.08020 | £4.01 |
| 100 | £0.07110 | £7.11 |
| 250 | £0.06104 | £15.26 |
| 500 | £0.05480 | £27.40 |
| 1,000 | £0.04949 | £49.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04265 | £127.95 |
| 6,000 | £0.03916 | £234.96 |
| 9,000 | £0.03736 | £336.24 |
| 15,000 | £0.03533 | £529.95 |
| 21,000 | £0.03412 | £716.52 |
| 30,000 | £0.03294 | £988.20 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

