



MMA02040C2700FB300 | |
|---|---|
DigiKey Part Number | MMA-270ATR-ND - Tape & Reel (TR) MMA-270ACT-ND - Cut Tape (CT) MMA-270ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2700FB300 |
Description | RES SMD 270 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2700FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 25 | £0.03760 | £0.94 |
| 50 | £0.03580 | £1.79 |
| 100 | £0.03370 | £3.37 |
| 250 | £0.03124 | £7.81 |
| 500 | £0.02956 | £14.78 |
| 1,000 | £0.02799 | £27.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02581 | £77.43 |
| 6,000 | £0.02461 | £147.66 |
| 9,000 | £0.02396 | £215.64 |
| 15,000 | £0.02321 | £348.15 |
| 21,000 | £0.02275 | £477.75 |
| 30,000 | £0.02229 | £668.70 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


