MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C2432FB300

DigiKey Part Number
749-MMA02040C2432FB300TR-ND - Tape & Reel (TR)
749-MMA02040C2432FB300CT-ND - Cut Tape (CT)
749-MMA02040C2432FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2432FB300
Description
RES 24.3K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2432FB300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,640
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07800£0.78
25£0.06560£1.64
50£0.05780£2.89
100£0.05100£5.10
250£0.04372£10.93
500£0.03910£19.55
1,000£0.03520£35.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03016£90.48
6,000£0.02759£165.54
9,000£0.02627£236.43
15,000£0.02478£371.70
21,000£0.02389£501.69
30,000£0.02302£690.60
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600