



MMA02040C2218FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2218FB300TR-ND - Tape & Reel (TR) 749-MMA02040C2218FB300CT-ND - Cut Tape (CT) 749-MMA02040C2218FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2218FB300 |
Description | RES 2.21 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2218FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10800 | £1.08 |
| 25 | £0.09160 | £2.29 |
| 50 | £0.08100 | £4.05 |
| 100 | £0.07170 | £7.17 |
| 250 | £0.06164 | £15.41 |
| 500 | £0.05532 | £27.66 |
| 1,000 | £0.04995 | £49.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04305 | £129.15 |
| 6,000 | £0.03952 | £237.12 |
| 9,000 | £0.03771 | £339.39 |
| 15,000 | £0.03566 | £534.90 |
| 21,000 | £0.03444 | £723.24 |
| 30,000 | £0.03325 | £997.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

