



MMA02040C2003FB300 | |
|---|---|
DigiKey Part Number | MMA-200KATR-ND - Tape & Reel (TR) MMA-200KACT-ND - Cut Tape (CT) MMA-200KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2003FB300 |
Description | RES SMD 200K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2003FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 25 | £0.03800 | £0.95 |
| 50 | £0.03600 | £1.80 |
| 100 | £0.03400 | £3.40 |
| 250 | £0.03152 | £7.88 |
| 500 | £0.02982 | £14.91 |
| 1,000 | £0.02826 | £28.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02605 | £78.15 |
| 6,000 | £0.02483 | £148.98 |
| 9,000 | £0.02418 | £217.62 |
| 15,000 | £0.02342 | £351.30 |
| 21,000 | £0.02296 | £482.16 |
| 30,000 | £0.02250 | £675.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


